531PA20M0000BG vs 532CA000157BG feature comparison

531PA20M0000BG Silicon Laboratories Inc

Buy Now Datasheet

532CA000157BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature TRAY IT CAN ALSO OPERATE AT 16 MHZ
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm 177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 2
Fall Time-Max 0.35 ns
Manufacturer Series 532
Rise Time-Max 0.35 ns

Compare 531PA20M0000BG with alternatives

Compare 532CA000157BG with alternatives