531HA50M0000DGR vs 531KA50M0000DG feature comparison

531HA50M0000DGR Silicon Laboratories Inc

Buy Now Datasheet

531KA50M0000DG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL TRAY
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 1.89 V
Supply Voltage-Min 2.25 V 1.71 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare 531HA50M0000DGR with alternatives

Compare 531KA50M0000DG with alternatives