531HA50M0000DGR
vs
530WA50M0000DGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
TAPE AND REEL
TAPE AND REEL
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
2.75 V
1.89 V
Supply Voltage-Min
2.25 V
1.71 V
Supply Voltage-Nom
2.5 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare 531HA50M0000DGR with alternatives
Compare 530WA50M0000DGR with alternatives