531AB622M000DGR
vs
530AB622M080BGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
TAPE AND REEL
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
622 MHz
622.08 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Physical Dimension
7.0mm x 5.0mm x 1.85mm
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Manufacturer Series
530
Compare 531AB622M000DGR with alternatives
Compare 530AB622M080BGR with alternatives