530AB622M080BGR
vs
545AAA622M080BBGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
unknown
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Manufacturer Series
530
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
622.08 MHz
622.08 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Physical Dimension
177.8mm x 127.0mm x 41.91mm
5.0mm x 3.2mm x 1.33mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Package Description
CLCC-6
Additional Feature
TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR
Number of Terminals
6
Output Load
50 OHM
Compare 530AB622M080BGR with alternatives
Compare 545AAA622M080BBGR with alternatives