5312F1
vs
5310F1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
20.574 mm
14.732 mm
Packing Method
BULK
BULK
Peak Wavelength
650 nm
650 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Viewing Angle
55 deg
55 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-2
Additional Feature
UL RECOGNIZED
Compare 5312F1 with alternatives
Compare 5310F1 with alternatives