530VC40M0000DG vs 530VC40M0000DGR feature comparison

530VC40M0000DG Skyworks Solutions Inc

Buy Now Datasheet

530VC40M0000DGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TRAY TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 7% 7%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 160 MHz 160 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CML CMOS
Output Low Current-Max 32 mA 32 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 88 mA 88 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Pbfree Code Yes