Datasheets
530VC40M0000DGR by:

CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Part Details for 530VC40M0000DGR by Silicon Laboratories Inc

Overview of 530VC40M0000DGR by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 530VC40M0000DGR

530VC40M0000DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

530VC40M0000DGR Part Data Attributes

530VC40M0000DGR Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
530VC40M0000DGR Silicon Laboratories Inc CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Frequency Adjustment-Mechanical NO
Frequency Stability 7%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm
Qualification Status Not Qualified
Supply Current-Max 88 mA
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for 530VC40M0000DGR

This table gives cross-reference parts and alternative options found for 530VC40M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530VC40M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
530VC40M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530VC40M0000DGR vs 530VC40M0000DG
530VC40M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530VC40M0000DGR vs 530VC40M0000DG
Part Number Description Manufacturer Compare
530VC40M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530VC40M0000DGR vs 530VC40M0000DG

530VC40M0000DGR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530VC40M0000DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530VC40M0000DGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530VC40M0000DGR would you like to use for your alert(s)?
  • Please alert me when 530VC40M0000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530VC40M0000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530VC40M0000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530VC40M0000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530VC40M0000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530VC40M0000DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: