530SB100M000DGR vs VCC6-LAF-100M000 feature comparison

530SB100M000DGR Skyworks Solutions Inc

Buy Now Datasheet

VCC6-LAF-100M000 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC MICROSEMI CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.35 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.5mm
Qualification Status Not Qualified
Rise Time-Max 0.35 ns 0.6 ns
Supply Current-Max 98 mA
Supply Voltage-Max 2.75 V 3.45 V
Supply Voltage-Min 2.25 V 3.15 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare 530SB100M000DGR with alternatives

Compare VCC6-LAF-100M000 with alternatives