VCC6-LAF-100M000 vs LM412-100.00M feature comparison

VCC6-LAF-100M000 Microsemi Corporation

Buy Now Datasheet

LM412-100.00M Connor-Winfield

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP CONNOR WINFIELD CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.5mm 7.0mm x 5.0mm x 1.75mm
Rise Time-Max 0.6 ns 0.7 ns
Supply Voltage-Max 3.45 V 2.625 V
Supply Voltage-Min 3.15 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Pbfree Code Yes
Output Load 100 OHM

Compare VCC6-LAF-100M000 with alternatives

Compare LM412-100.00M with alternatives