530EA100M000BGR
vs
EMCL22M2H-100.000MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Fall Time-Max
0.35 ns
0.3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
530
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVPECL
LVPECL
Physical Dimension
177.8mm x 127.0mm x 41.91mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.35 ns
0.3 ns
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Number of Terminals
6
Output Load
50 OHM
Compare 530EA100M000BGR with alternatives
Compare EMCL22M2H-100.000MTR with alternatives