EMCL22M2H-100.000MTR vs 531EA100M000BG feature comparison

EMCL22M2H-100.000MTR Ecliptek Corporation

Buy Now Datasheet

531EA100M000BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.3 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.3 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Manufacturer Series 530

Compare EMCL22M2H-100.000MTR with alternatives

Compare 531EA100M000BG with alternatives