5300H7 vs 550-5306 feature comparison

5300H7 Industrial Devices Inc

Buy Now Datasheet

550-5306 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INDUSTRIAL DEVICES INC DIALIGHT CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Yellow Yellow
Forward Current-Max 0.035 A 0.025 A
JESD-609 Code e0 e0
Lens Type DIFFUSED DIFFUSED
Overall Height 6.3 mm 6.2 mm
Peak Wavelength 585 nm 570 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 65 deg 50 deg
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
Color YELLOW
Configuration SINGLE
Forward Voltage-Max 2.5 V
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 5 mm
T-code T-1 3/4

Compare 550-5306 with alternatives