528-AG11D-LF
vs
2-1571551-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP28
DIP28
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER
THERMOPLASTIC
Number of Contacts
28
28
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Body Depth
0.18 inch
Body Length
1.4 inch
Contact Finish Termination
Tin (Sn)
Current Rating
3 A
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 528-AG11D-LF with alternatives
Compare 2-1571551-9 with alternatives