528-AG11D-LF vs 528-AG12D-ES-LF feature comparison

528-AG11D-LF TE Connectivity

Buy Now Datasheet

528-AG12D-ES-LF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER
Number of Contacts 28 28
Base Number Matches 1 1
Package Description LEAD FREE

Compare 528-AG11D-LF with alternatives

Compare 528-AG12D-ES-LF with alternatives