525R25CA13M0000 vs VTC1-C1CE-13M000 feature comparison

525R25CA13M0000 CTS Corporation

Buy Now Datasheet

VTC1-C1CE-13M000 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP MICROSEMI CORP
Package Description GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 LCC4,.2X.28,212/150
Reach Compliance Code compliant unknown
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 2.5% 2.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 13 MHz 13 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67 LCC4,.2X.28,212/150
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7mm x 5mm x 2mm
Supply Current-Max 2 mA 1.5 mA
Supply Voltage-Max 3.15 V
Supply Voltage-Min 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Additional Feature TAPE AND REEL
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Qualification Status Not Qualified

Compare 525R25CA13M0000 with alternatives

Compare VTC1-C1CE-13M000 with alternatives