525R25CA13M0000 vs VTM3-C1CC-12M800 feature comparison

525R25CA13M0000 CTS Corporation

Buy Now Datasheet

VTM3-C1CC-12M800 Vectron International

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
CTS CORP VECTRON INTERNATIONAL
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
compliant compliant
1 PPM/FIRST YEAR 1 PPM/YEAR
2.5 V 2.5 V
0.5 V 0.5 V
NO NO
5 ppm 5 ppm
2.5% 2.5%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 6
13 MHz 12.8 MHz
70 °C 70 °C
-20 °C -20 °C
CLIPPED SINE CLIPPED SINE
10000 Ω 10000 Ω
0.8 V 0.8 V
CERAMIC
LCC4,.09X.12,91/67
3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 0.9mm
2 mA
3.15 V 3.15 V
2.85 V 2.85 V
3 V 3 V
YES YES
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
1 2
TAPE AND REEL

Compare 525R25CA13M0000 with alternatives

Compare VTM3-C1CC-12M800 with alternatives