525R25CA13M0000
vs
VTC1-C1CC-12M580
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
VECTRON INTERNATIONAL
Package Description
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
LCC4,.2X.28,212/150
Reach Compliance Code
compliant
compliant
Aging
1 PPM/FIRST YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
2.5%
2.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
13 MHz
12.58 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.09X.12,91/67
LCC4,.2X.28,212/150
Physical Dimension
3.2mm x 2.5mm x 1.0mm
7mm x 5mm x 2mm
Supply Current-Max
2 mA
1.5 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Total Weight
192
Category CO2 Kg
4.1
CO2
787.1999999999999
Compliance Temperature Grade
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Additional Feature
TAPE AND REEL
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Qualification Status
Not Qualified
Compare 525R25CA13M0000 with alternatives
Compare VTC1-C1CC-12M580 with alternatives