52475 vs 1SET132007R0000 feature comparison

52475 TE Connectivity

Buy Now Datasheet

1SET132007R0000 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity
Number of Ways 1 1
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type FORK TERMINAL FORK TERMINAL
Wire Cross Section 6 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 7 1

Compare 52475 with alternatives

Compare 1SET132007R0000 with alternatives