52475 vs 1SET132008R0000 feature comparison

52475 HELUKABEL

Buy Now Datasheet

1SET132008R0000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HELUKABEL GMBH TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Application TELECOMMUNICATION
Approvals CE; EAC
Conductor Material BARE COPPER
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.75 mm2
DIN Conformance NO
Diameter 9.7 mm
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Number of Conductors 4
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Rated Voltage 500 V 600 V
Shielding NO
Wire Gauge 19 AWG 10 AWG
Wire and Cable Name COMMUNICATION CABLE
Base Number Matches 2 1
Rohs Code Yes
Number of Ways 1
Safety Approval UL
Terminal and Terminal Block Type FORK TERMINAL
Wire Cross Section 6.64 mm2

Compare 1SET132008R0000 with alternatives