524-521-22
vs
DX1116/YL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
BULGIN LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
4500.0 mcd
2.5 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.9 mm
Packing Method
BULK
BULK
Peak Wavelength
590 nm
Shape
ROUND
ROUND
Size
7 mm
4 mm
Surface Mount
NO
NO
Base Number Matches
2
2
Pbfree Code
Yes
Samacsys Manufacturer
Bulgin
T-code
T1-1/2
Compare 524-521-22 with alternatives
Compare DX1116/YL with alternatives