524-521-22
vs
HSMY-L640
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MARL INTERNATIONAL LTD
AGILENT TECHNOLOGIES INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE
Forward Current-Max
0.02 A
0.025 A
Lens Type
DIFFUSED
CLEAR
Luminous Intensity-Nom
4500.0 mcd
10.0 mcd
Mounting Feature
PANEL MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.9 mm
1.5 mm
Packing Method
BULK
TR, 7 INCH
Peak Wavelength
590 nm
589 nm
Shape
ROUND
ROUND
Size
7 mm
Surface Mount
NO
YES
Base Number Matches
1
4
Color@Wavelength
Yellow
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Reverse Voltage-Max
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3 mm
Viewing Angle
70 deg
Compare 524-521-22 with alternatives
Compare HSMY-L640 with alternatives