520N25DT13M0000
vs
ASTX-09-A-13.000MHZ-J-E25-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
ABRACON LLC
|
Package Description |
LCC4,.08X.1,77/53
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, 7 INCH
|
|
Aging |
1 PPM/FIRST YEAR
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
2.5%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
13 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
|
Output Level |
0.8 V
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.08X.1,77/53
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.8mm
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Max |
2.63 V
|
|
Supply Voltage-Min |
2.38 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 520N25DT13M0000 with alternatives
Compare ASTX-09-A-13.000MHZ-J-E25-T with alternatives