ASTX-09-A-13.000MHZ-J-E25-T
Abracon Corporation
Description: Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4

Overview of ASTX-09-A-13.000MHZ-J-E25-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASTX-09-A-13.000MHZ-J-E25-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTX-09-A-13.000MHZ-J-E25-T by Abracon Corporation

ASTX-09-A-13.000MHZ-J-E25-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Oscillator Type
CLIPPED SINE
Want to compare parts?
  1. ASTX-09-A-13.000MHZ-J-E25-T
    Abracon Corporation
    Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for ASTX-09-A-13.000MHZ-J-E25-T

This table gives cross-reference parts and alternative options found for ASTX-09-A-13.000MHZ-J-E25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-09-A-13.000MHZ-J-E25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTX-09-A-13.000MHZ-J-E25 Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-13.000MHZ-J-E25
Part Number Description Manufacturer Compare
ASTX-09-A-13.000MHZ-J-D25-T Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-13.000MHZ-J-D25-T
ASTX-09-A-12.800MHZ-F25-T Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-12.800MHZ-F25-T
ASTX-09-A-13.000MHZ-F25 Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-13.000MHZ-F25
ASTX-11-C-13.000MHZ-T3 Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-11-C-13.000MHZ-T3
ASTX-09-A-12.800MHZ-J-T Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-12.800MHZ-J-T
ASTX-09-A-13.000MHZ-F25-T Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-13.000MHZ-F25-T
ASTX-09-A-13.000MHZ-E25 Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-13.000MHZ-E25
ASTX-09-A-12.800MHZ Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-12.800MHZ
ASTX-09-A-12.800MHZ-E25 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-12.800MHZ-E25
ASTX-09-A-12.800MHZ-J-F25 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASTX-09-A-13.000MHZ-J-E25-T vs ASTX-09-A-12.800MHZ-J-F25

Related Parts for ASTX-09-A-13.000MHZ-J-E25-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTX-09-A-13.000MHZ-J-E25-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTX-09-A-13.000MHZ-J-E25... by Abracon Corporation

  • Please alert me when ASTX-09-A-13.000MHZ-J-E25... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASTX-09-A-13.000MHZ-J-E25... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTX-09-A-13.000MHZ-J-E25... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASTX-09-A-13.000MHZ-J-E25... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTX-09-A-13.000MHZ-J-E25....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTX-09-A-13.000MHZ-J-E25-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: