51966-10004000CALF vs DIN-120RSC-RR1-FJ feature comparison

51966-10004000CALF Amphenol FCi

Buy Now Datasheet

DIN-120RSC-RR1-FJ

Part not found

Search for DIN-120RSC-RR1-FJ
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.574 inch
Body Depth 0.93 inch
Body Length 1.65 inch
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Durability 200 Cycles
Filter Feature NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40
Withdrawl Force-Min .17792 N
Base Number Matches 1

Compare 51966-10004000CALF with alternatives