Part Details for 51966-10004000CALF by Amphenol FCi
Overview of 51966-10004000CALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10002400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S Right Angle Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board | |
51966-10004400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S Right Angle Header, Solder To Board |
Part Details for 51966-10004000CALF
51966-10004000CALF CAD Models
51966-10004000CALF Part Data Attributes
|
51966-10004000CALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51966-10004000CALF
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51966-10004000CALF
This table gives cross-reference parts and alternative options found for 51966-10004000CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51966-10004000CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51966-10004000CA | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 51966-10004000CALF vs 51966-10004000CA |
DIN-120RSC-RR1-FJ | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 51966-10004000CALF vs DIN-120RSC-RR1-FJ |
2PH2RB-28-U-.126/.118/.14010HT | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 51966-10004000CALF vs 2PH2RB-28-U-.126/.118/.14010HT |
51966-10004000BBLF | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 51966-10004000CALF vs 51966-10004000BBLF |
51966-10004000CA | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 51966-10004000CALF vs 51966-10004000CA |
DIN-120RSC-RR1-KR | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 51966-10004000CALF vs DIN-120RSC-RR1-KR |
DIN-120RSC-RR1-FJ | 120 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 51966-10004000CALF vs DIN-120RSC-RR1-FJ |
DIN-120RSB-RR1-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,120 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | 51966-10004000CALF vs DIN-120RSB-RR1-TR |
51966-10004000BB | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 51966-10004000CALF vs 51966-10004000BB |
DIN-120RSC-SR1-KR | 120 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 51966-10004000CALF vs DIN-120RSC-SR1-KR |