51965-30004000CC vs M55302/169C101 feature comparison

51965-30004000CC Amphenol FCi

Buy Now Datasheet

M55302/169C101 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type PRESS FIT CRIMP
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 51965-30004000CC with alternatives

Compare M55302/169C101 with alternatives