51940-033 vs 51940-046 feature comparison

51940-033 Amphenol FCi

Buy Now Datasheet

51940-046 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Body Breadth 0.47 inch 0.47 inch
Body Depth 0.5 inch 0.5 inch
Body Length 4.525 inch 3.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 2500VDC V 2500VDC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .973 N .973 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 66 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1668 N .17792 N
Base Number Matches 1 1
Board Mounting Option HOLE .086-.098
Rated Current (Signal) 3 A

Compare 51940-033 with alternatives

Compare 51940-046 with alternatives