51940-046 vs 51940-007 feature comparison

51940-046 Amphenol FCi

Buy Now Datasheet

51940-007 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.47 inch 0.47 inch
Body Depth 0.5 inch 0.5 inch
Body Length 3.55 inch 3.75 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 2500VDC V 2500VDC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .973 N .973 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 LOCKING GUIDE PIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 32 34
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .17792 N .17792 N
Base Number Matches 1 1
Contact Arrangement S32P10
Mounting Option 2 LOCKING

Compare 51940-046 with alternatives

Compare 51940-007 with alternatives