51740-10414402ALF
vs
GBE49DHRQ-T941
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
HOLE .073-.085
|
Body Breadth |
0.47 inch
|
|
Body Depth |
0.5 inch
|
0.404 inch
|
Body Length |
5.75 inch
|
2.591 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Arrangement |
S144P6
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
HYBRID
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2500VDC V
|
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Rated Current (Signal) |
3 A
|
1.1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
150
|
98
|
Withdrawl Force-Min |
.17792 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Pattern |
|
RECTANGULAR
|
Mating Contact Pitch |
|
0.039 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
10u inch
|
Terminal Pitch |
|
0.9906 mm
|
|
|
|
Compare 51740-10414402ALF with alternatives
Compare GBE49DHRQ-T941 with alternatives