51703-10200000CCLF
vs
JS-1147H-02
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
CENTRAL COMPONENTS MANUFACTURING
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.40
Body Breadth
0.574 inch
0.134 inch
Body Depth
0.5 inch
0.165 inch
Body Length
1.15 inch
0.28 inch
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
Tin (Sn)
TIN
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
250VAC V
Insulation Resistance
100000000 Ω
Mating Contact Pitch
0.049 inch
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Pitch
1.2446 mm
Compare 51703-10200000CCLF with alternatives
Compare JS-1147H-02 with alternatives