JS-1147H-02 vs 1611710000 feature comparison

JS-1147H-02 Central Components Manufacturing

Buy Now Datasheet

1611710000

Part not found

Search for 1611710000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.134 inch
Body Depth 0.165 inch
Body Length 0.28 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.2446 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2
Base Number Matches 1

Compare JS-1147H-02 with alternatives