516.020.003.007 vs B51C8U07T feature comparison

516.020.003.007 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet

B51C8U07T TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER SCREW
Total Number of Contacts 7 7
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 516.020.003.007 with alternatives

Compare B51C8U07T with alternatives