515D227M010AA6A vs SRC10VB221M8X9FT feature comparison

515D227M010AA6A Vishay Sprague

Buy Now Datasheet

SRC10VB221M8X9FT United Chemi-Con Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SPRAGUE UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.066 mA 0.022 mA
Manufacturer Series 515D SRC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 230 mA 155 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 1510 mΩ

Compare 515D227M010AA6A with alternatives

Compare SRC10VB221M8X9FT with alternatives