515D106M016JA6AE3
vs
ESMG160ELL100ME11B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Vishay
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0048 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
28 mA
Surface Mount
NO
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Pitch
2 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare 515D106M016JA6AE3 with alternatives
Compare ESMG160ELL100ME11B with alternatives