ESMG160ELL100ME11B vs 8100LCM0511WPN38ER feature comparison

ESMG160ELL100ME11B Chemi-Con

Buy Now Datasheet

8100LCM0511WPN38ER Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NIPPON CHEMI-CON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Terminal Pitch 2 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Ripple Current 39 mA

Compare ESMG160ELL100ME11B with alternatives

Compare 8100LCM0511WPN38ER with alternatives