515D105M050HW6AE3 vs 81R0LFM0407SN050 feature comparison

515D105M050HW6AE3 Vishay Sprague

Buy Now Datasheet

81R0LFM0407SN050 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
4 mm 4 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.004 mA
7 mm 7 mm
515D
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED NON-POLARIZED
20% 20%
50 V 50 V
10 mA
515D
NO
0.1
Matte Tin (Sn)
1.5 mm 1.5 mm
WIRE
2 1

Compare 515D105M050HW6AE3 with alternatives

Compare 81R0LFM0407SN050 with alternatives