Part Details for 515D105M050HW6AE3 by Vishay Sprague
Overview of 515D105M050HW6AE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 515D105M050HW6AE3
515D105M050HW6AE3 CAD Models
515D105M050HW6AE3 Part Data Attributes
|
515D105M050HW6AE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
515D105M050HW6AE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7 mm | |
Manufacturer Series | 515D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Series | 515D | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 515D105M050HW6AE3
This table gives cross-reference parts and alternative options found for 515D105M050HW6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D105M050HW6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11R0LFM0407LLN381A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 515D105M050HW6AE3 vs 11R0LFM0407LLN381A |
11R0LFM0407SCN381A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | 515D105M050HW6AE3 vs 11R0LFM0407SCN381A |
81R0LFM0407NPN785R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 515D105M050HW6AE3 vs 81R0LFM0407NPN785R |
81R0LFM0407SCN385B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | 515D105M050HW6AE3 vs 81R0LFM0407SCN385B |
11R0LFM0407SCN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | 515D105M050HW6AE3 vs 11R0LFM0407SCN28EJ |
81R0LFM0407SN050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 515D105M050HW6AE3 vs 81R0LFM0407SN050 |
81R0LFM0407SL070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 515D105M050HW6AE3 vs 81R0LFM0407SL070 |
11R0LFM0407LLN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 515D105M050HW6AE3 vs 11R0LFM0407LLN28EJ |
81R0LFM0407LLN385B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 515D105M050HW6AE3 vs 81R0LFM0407LLN385B |
21R0LFM0407LLN98ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 515D105M050HW6AE3 vs 21R0LFM0407LLN98ER |