51382-1505 vs 2530S150N13 feature comparison

51382-1505 Molex

Buy Now Datasheet

2530S150N13 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MOLEX LLC LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.274 inch 0.193 inch
Body Depth 0.429 inch 0.508 inch
Body Length 1.315 inch 1.524 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color PINK WHITE
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACT: 2533TCB0000
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Material COPPER ALLOY
Reference Standard UL, CSA
Terminal Length
UL Flammability Code 94V-0

Compare 51382-1505 with alternatives

Compare 2530S150N13 with alternatives