There are no models available for this part yet.
Overview of 51382-1505 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter | |
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P |
CAD Models for 51382-1505 by Molex
Part Data Attributes for 51382-1505 by Molex
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.274 inch
|
Body Depth
|
0.429 inch
|
Body Length
|
1.315 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.035 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
PINK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for 51382-1505
This table gives cross-reference parts and alternative options found for 51382-1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51382-1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9300-215-222 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 51382-1505 vs 9300-215-222 |
14-56-2158 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 51382-1505 vs 14-56-2158 |
930F-015-224 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 51382-1505 vs 930F-015-224 |
14-56-7156 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Molex | 51382-1505 vs 14-56-7156 |
930F-215-228 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 51382-1505 vs 930F-215-228 |
14-56-6158 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 51382-1505 vs 14-56-6158 |
102S15 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 51382-1505 vs 102S15 |
14-56-2156 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-1505 vs 14-56-2156 |
14-56-7154 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-1505 vs 14-56-7154 |
3-92009-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 51382-1505 vs 3-92009-5 |