51382-1403 vs 14-56-2149 feature comparison

51382-1403 Molex

Buy Now Datasheet

14-56-2149 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.274 inch 0.099 inch
Body Depth 0.429 inch 0.6 inch
Body Length 1.236 inch 1.399 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color YELLOW BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 14 14
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Additional Feature STACKABLE
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Insertion Force-Max 2.224 N
Plating Thickness 30u inch
Reference Standard UL, CSA
UL Flammability Code 94V-0

Compare 51382-1403 with alternatives

Compare 14-56-2149 with alternatives