14-56-2149 vs 9300-214-230 feature comparison

14-56-2149 Molex

Buy Now Datasheet

9300-214-230 Methode Electronics Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
MOLEX LLC METHODE ELECTRONICS INC
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Molex
STACKABLE POLARIZED
0.099 inch 0.138 inch
0.6 inch 0.598 inch
1.399 inch 1.4 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
PREASSEM CONN PREASSEM CONN
NOT SPECIFIED SN-PB ON NI
GOLD TIN LEAD OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
30 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
50 Cycles
NO NO
NO NO
2.224 N 2.78 N
10000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
CABLE CABLE
ONE ONE
1 1
105 °C 105 °C
-40 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
30u inch
POLARIZED HOUSING POLARIZED RIB
3 A 3 A
UL, CSA UL, CSA
CRIMP IDC
14 14
94V-0 94V-0
26 AWG 30 AWG
26 AWG 30 AWG
1 1
1500VAC V
e0
.556 N

Compare 14-56-2149 with alternatives

Compare 9300-214-230 with alternatives