511MILF vs 511MI feature comparison

511MILF Integrated Device Technology Inc

Buy Now Datasheet

511MI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOIC-8 0.150 INCH, SOIC-8
Pin Count 8 8
Manufacturer Package Code DCG8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V AT 145 MHZ ALSO OPERATES AT 3.3V AT 145 MHZ
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 160 MHz 160 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 50 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 4 8

Compare 511MILF with alternatives

Compare 511MI with alternatives