Part Details for 511MILF by Integrated Device Technology Inc
Overview of 511MILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511MILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ |
Part Details for 511MILF
511MILF CAD Models
511MILF Part Data Attributes:
|
511MILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
511MILF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V AT 145 MHZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 511MILF
This table gives cross-reference parts and alternative options found for 511MILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511MILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS511M | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 511MILF vs ICS511M |
ICS511MLFT | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 511MILF vs ICS511MLFT |
511MILFT | SOIC-8, Reel | Integrated Device Technology Inc | 511MILF vs 511MILFT |
ICS511MLF | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 511MILF vs ICS511MLF |
PI6C4511W | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | 511MILF vs PI6C4511W |
PI6C4511WE | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 | Pericom Semiconductor Corporation | 511MILF vs PI6C4511WE |
ICS511MI | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 511MILF vs ICS511MI |
ICS511MIT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 511MILF vs ICS511MIT |
511MIT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 511MILF vs 511MIT |
PI6C4511WEX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 | Pericom Semiconductor Corporation | 511MILF vs PI6C4511WEX |