51015-1400
vs
BSTCR-214-S-090-05-GT-100-LT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE
BOARD STACKING CONNECTOR
Body Breadth
0.108 inch
0.14 inch
Body Depth
0.15 inch
0.109 inch
Body Length
1.118 inch
1.106 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Reference Standard
UL
UL
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e0
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Terminal Length
0.09 inch
Compare 51015-1400 with alternatives
Compare BSTCR-214-S-090-05-GT-100-LT with alternatives