-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
XAL1510-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL2510-151ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2284
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.079 Pitch |Molex 51015-1400 (Alternate Part Number: 800753575820 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-51015-1400
|
Mouser Electronics | Headers & Wire Housings 2.0MM 14CKT BOARD IN 14CKT BOARD IN HOUS RoHS: Compliant | 0 |
|
$0.0780 / $0.0810 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board-in Crimp Housing, Low Profile, 14 Circuits RoHS: Compliant |
7000 Partner Stock |
|
$0.0860 / $0.0946 | Buy Now |
DISTI #
77583590
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 460 Package Multiple: 1 | Americas - 7000 |
|
$0.1300 / $0.1360 | Buy Now |
DISTI #
510151400-MOL-0
|
TME | 51015-1400 Min Qty: 266 | 7000 |
|
$0.1343 / $0.1418 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ | |
DISTI #
C1S516500019753
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 7000 |
|
$0.1470 / $0.1550 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board-in Crimp Housing, Low Profile, 14 Circuits RoHS: Compliant |
7000 Partner Stock |
|
$0.0860 / $0.0946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51015-1400
Molex
Buy Now
Datasheet
|
Compare Parts:
51015-1400
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.108 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51015-1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51015-1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBSTCR-214-S-090-12-G-100-LT | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 51015-1400 vs HBSTCR-214-S-090-12-G-100-LT |
353631460 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 51015-1400 vs 353631460 |
BSTCR-214-S-090-05-GT-100-LT | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 51015-1400 vs BSTCR-214-S-090-05-GT-100-LT |
353621470 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 51015-1400 vs 353621470 |
BSTCR-214-S-090-02-G-100-LT | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 51015-1400 vs BSTCR-214-S-090-02-G-100-LT |
10112684-T03-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 51015-1400 vs 10112684-T03-14LF |
BSTCR-214-S-090-10-T-100-LT | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 51015-1400 vs BSTCR-214-S-090-10-T-100-LT |
10112684-G02-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 51015-1400 vs 10112684-G02-14LF |
HBSTCR-214-S-090-04-G-100-LT | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 51015-1400 vs HBSTCR-214-S-090-04-G-100-LT |
10112684-T02-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 51015-1400 vs 10112684-T02-14LF |