50YXA330MRX10X16 vs NRWP331M50V10X16TB12.7MMPF feature comparison

50YXA330MRX10X16 Rubycon Corporation

Buy Now Datasheet

NRWP331M50V10X16TB12.7MMPF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 470 mA 470 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 600 mΩ
Leakage Current 0.165 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare 50YXA330MRX10X16 with alternatives

Compare NRWP331M50V10X16TB12.7MMPF with alternatives