50YXA330MRX10X16 vs EKMQ500EC5331MJ16S feature comparison

50YXA330MRX10X16 Rubycon Corporation

Buy Now Datasheet

EKMQ500EC5331MJ16S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 470 mA 410 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 0.495 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 50YXA330MRX10X16 with alternatives

Compare EKMQ500EC5331MJ16S with alternatives