50VXP6800MST35X35 vs MUH50V682M25X50 feature comparison

50VXP6800MST35X35 Rubycon Corporation

Buy Now Datasheet

MUH50V682M25X50 MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP MERITEK ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.749286 mA 6.8 mA
Manufacturer Series VXP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2910 mA 2.8 mA
Surface Mount NO NO
Tan Delta 0.35 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 50VXP6800MST35X35 with alternatives

Compare MUH50V682M25X50 with alternatives