MUH50V682M25X50 vs LAH-50V682MS26#B feature comparison

MUH50V682M25X50 MERITEK Electronics Corporation

Buy Now Datasheet

LAH-50V682MS26#B TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 6.8 mA 1.749 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2.8 mA 3080 mA
Surface Mount NO NO
Tan Delta 0.25 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare MUH50V682M25X50 with alternatives

Compare LAH-50V682MS26#B with alternatives